This 6-position circular connector receptacle features a straight, panel-mount design with a jam nut for secure bulkhead attachment. Constructed with aluminum and stainless steel body materials, it offers excellent environmental resistance and a wide operating temperature range from -65°C to 200°C. Contacts are made of copper alloy with gold plating for reliable conductivity, and the connector is shielded. Termination is via crimp, and it adheres to RoHS compliance.
Amphenol TVS07RK-9-35S technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-9-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.