Amphenol TVS07RS-9-98P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | TVS07RS |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol TVS07RS-9-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.