This 4-position right angle USB-A connector features a gold contact plating and a voltage rating of 30V. It has a current rating of 1A and can operate within a temperature range of -55°C to 85°C. The connector is designed for through hole mount and is available in a tray packaging with 120 pieces per package.
Amphenol U27-BC14-100 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | UE27 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U27-BC14-100 to view detailed technical specifications.
No datasheet is available for this part.