Amphenol U32BN0000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol U32BN0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.