Amphenol U45-A22-020 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-A22-020 to view detailed technical specifications.
No datasheet is available for this part.