This 16-contact right-angle surface mount connector features a 1.25mm pitch and a termination method of solder. It has a maximum operating temperature range of -10 to 50 degrees Celsius and a maximum voltage rating of 30VDC. The connector is designed for surface mount applications and has a maximum current rating of 1A.
Amphenol U45-E32-020 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-E32-020 to view detailed technical specifications.
No datasheet is available for this part.