Amphenol U45-L01-032 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 1.25mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 24 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-L01-032 to view detailed technical specifications.
No datasheet is available for this part.