The U46-421-1C1 is an 8-contact cable mount HSSDC connector with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -10 to 50 degrees Celsius and a maximum voltage rating of 30VDC. This connector is designed for use in applications where a high level of reliability and durability is required, with a maximum current rating of 1A.
Amphenol U46-421-1C1 technical specifications.
| Type | HSSDC |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol U46-421-1C1 to view detailed technical specifications.
No datasheet is available for this part.