The U46-621-1C1 is an 8-contact HSSDC connector designed for cable mount applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -10°C to 50°C and a maximum voltage rating of 30VDC. It is rated for a maximum current of 1A and is suitable for use in a variety of applications.
Amphenol U46-621-1C1 technical specifications.
| Type | HSSDC |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol U46-621-1C1 to view detailed technical specifications.
No datasheet is available for this part.