Amphenol U65-B04-12E0T technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol U65-B04-12E0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.