This Amphenol U65-B04-2160-CT connector features a high-density design with 4 contacts, a right-angle body orientation, and a termination method of solder. It is rated for a maximum current of 0.5 amps per contact and a maximum voltage of 30VAC. The operating temperature range is from -40 to 85 degrees Celsius. The connector is designed for through-hole mounting and is suitable for SCSI applications.
Amphenol U65-B04-2160-CT technical specifications.
| Type | High Density |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U65-B04-2160-CT to view detailed technical specifications.
No datasheet is available for this part.