Amphenol U65-B04-5220-T technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Infinity |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-B04-5220-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.