Amphenol U65-B12-1210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Series | U65 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol U65-B12-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.