Amphenol U65-B12-4210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | U65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-B12-4210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.