Amphenol U65-E04-4020 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | U65 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-E04-4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.