Amphenol U65-E04-4210T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65-E04-4210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.