Amphenol U6540440P technical specifications.
| Gender | Male |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Series | U65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U6540440P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.