Amphenol U65B125010 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U65B125010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.