Amphenol U77-A1110-8000P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | U77 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77-A1110-8000P to view detailed technical specifications.
No datasheet is available for this part.
