Amphenol U77A11131001 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Series | SFP |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A11131001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.