Amphenol U77A16192001 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Series | SFP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol U77A16192001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.