Amphenol U77A21101D01 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Series | SFP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A21101D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.