Amphenol U77A21142001 technical specifications.
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A21142001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.