Amphenol U77A66142001 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Package Quantity | 50 |
| Series | SFP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U77A66142001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.