This Amphenol U78-B1126-00411 is a 40-contact right angle through hole modular RJ11 connector with a terminal pitch of 1.6mm and a termination method of press fit. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector is designed for use in applications requiring high reliability and durability.
Amphenol U78-B1126-00411 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U78-B1126-00411 to view detailed technical specifications.
No datasheet is available for this part.