This Amphenol U78-B2126-00411 connector is a right-angle, 80-contact SFP connector with a female gender and press-fit termination method. It is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. The connector features a terminal pitch of 1.6mm and is suitable for use in modular and Ethernet applications.
Amphenol U78-B2126-00411 technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 80 |
| Number of Ports | 4 |
Download the complete datasheet for Amphenol U78-B2126-00411 to view detailed technical specifications.
No datasheet is available for this part.