Amphenol U78B41260D111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Series | UE78 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol U78B41260D111 to view detailed technical specifications.
No datasheet is available for this part.