Amphenol U78L112600121 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UE78 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol U78L112600121 to view detailed technical specifications.
No datasheet is available for this part.