Amphenol U86-D1427-10121 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 63.63mm |
| Features | Shielded |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Port™ U86 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U86-D1427-10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
