Amphenol U86-D2427-10121 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Depth | 63.63mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 80 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UE86 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol U86-D2427-10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.