Amphenol U86-D4627-10121 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 63.63mm |
| Length | 59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Positions | 4 |
| Number of Positions Loaded | 160 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UE86 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U86-D4627-10121 to view detailed technical specifications.
No datasheet is available for this part.