Amphenol U86-D6127-10121 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | U86 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U86-D6127-10121 to view detailed technical specifications.
No datasheet is available for this part.