Amphenol U86-D6627-10121 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 63.63mm |
| Length | 87.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Number of Positions | 6 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | U86, EXPRESSPORT™ |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol U86-D6627-10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.