Amphenol U92-A410-1001-30 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | U92 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U92-A410-1001-30 to view detailed technical specifications.
No datasheet is available for this part.