Amphenol U92-L411-100T-71 technical specifications.
| Type | Mini-SAS |
| Gender | F |
| Number of Contacts | 144 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 144 |
| Number of Ports | 4 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Amphenol U92-L411-100T-71 to view detailed technical specifications.
No datasheet is available for this part.