Amphenol U95-A100-J1A4 technical specifications.
| Type | Ultra QSFP28 |
| Number of Contacts | 76 |
| Terminal Pitch | 0.4mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 76 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U95-A100-J1A4 to view detailed technical specifications.
No datasheet is available for this part.