Amphenol U95-T111-1001 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | Ultra-Port™ U95 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U95-T111-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.