Amphenol U95-T1Y1-100A technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | ULTRA PORT |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol U95-T1Y1-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.