The U95-Z205-4081-141 is a QSFP+ right angle through hole connector with 152 contacts and a 0.8mm pitch. It features a press fit termination method and a maximum operating temperature range of -20 to 85 degrees Celsius. This connector is designed for use in high-speed applications and has a maximum voltage rating of 30VDC and a maximum current rating of 0.5A per contact.
Amphenol U95-Z205-4081-141 technical specifications.
| Type | QSFP+ |
| Gender | F |
| Number of Contacts | 152 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 152 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| Tradename | UltraPortTM |
Download the complete datasheet for Amphenol U95-Z205-4081-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.