Amphenol U95-Z305-4081-141 technical specifications.
| Type | QSFP+ |
| Gender | F |
| Number of Contacts | 228 |
| Terminal Pitch | 0.8mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 228 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| Tradename | UltraPortTM |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol U95-Z305-4081-141 to view detailed technical specifications.
No datasheet is available for this part.