
USB 2.0 Type A connector featuring a male gender and 5 positions with 2mm pitch. This through-hole, panel-mount component offers a single port with solder termination and copper contacts plated with gold. It includes 4 contacts and a black insulation color, operating within a temperature range of -20°C to 70°C. Rated IP68 for waterproof and dust-tight performance.
Amphenol UA-20PMFP-SC8001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Color | Black |
| Length | 130mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UA-20PMFP-SC8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
