Amphenol UA-20PMFP-SC8002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UA-20PMFP-SC8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
