Amphenol UCOM-10G+RPG technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | µCom |
| Shell Finish | Cadmium |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol UCOM-10G+RPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.