Amphenol UCOM10G+PTSUGA technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | µCom-10Gb + |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UCOM10G+PTSUGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.