Amphenol UE27-AC54-20H technical specifications.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Amphenol UE27-AC54-20H to view detailed technical specifications.
No datasheet is available for this part.