Amphenol UE27AC5410H technical specifications.
| Capacitance | 2pF |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.85mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Plating | Nickel, Tin |
| RoHS Compliant | Yes |
| Series | UE27 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27AC5410H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
