Amphenol UE27AC74200 technical specifications.
| Terminal Pitch (mm) | 2/2.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 13.85 |
| Product Height (mm) | 6.9 |
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol UE27AC74200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.