Amphenol UE27AE7410H technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27AE7410H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.