Amphenol UE27AS5410H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Gender | Female |
| Length | 14.5mm |
| Number of Ports | 2 |
| Number of Terminals/Pins | 8 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27AS5410H to view detailed technical specifications.
No datasheet is available for this part.