Amphenol UE27AS54130 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Series | USB A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol UE27AS54130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
